E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

IXYS HiperFET, Polar N-Channel MOSFET, 40 A, 600 V, 4-Pin SOT-227 IXFN48N60P

RS Stock No.: 920-0767Brand: IXYSManufacturers Part No.: IXFN48N60P
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

600 V

Series

HiperFET, Polar

Package Type

SOT-227

Mounting Type

Screw Mount

Pin Count

4

Maximum Drain Source Resistance

140 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Maximum Power Dissipation

625 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

25.42mm

Transistor Material

Si

Length

38.23mm

Typical Gate Charge @ Vgs

150 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Height

9.6mm

Minimum Operating Temperature

-55 °C

Product details

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 371.70

€ 37.17 Each (In a Tube of 10) (ex VAT)

€ 442.32

€ 44.232 Each (In a Tube of 10) (inc. VAT)

IXYS HiperFET, Polar N-Channel MOSFET, 40 A, 600 V, 4-Pin SOT-227 IXFN48N60P

€ 371.70

€ 37.17 Each (In a Tube of 10) (ex VAT)

€ 442.32

€ 44.232 Each (In a Tube of 10) (inc. VAT)

IXYS HiperFET, Polar N-Channel MOSFET, 40 A, 600 V, 4-Pin SOT-227 IXFN48N60P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

600 V

Series

HiperFET, Polar

Package Type

SOT-227

Mounting Type

Screw Mount

Pin Count

4

Maximum Drain Source Resistance

140 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Maximum Power Dissipation

625 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

25.42mm

Transistor Material

Si

Length

38.23mm

Typical Gate Charge @ Vgs

150 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Height

9.6mm

Minimum Operating Temperature

-55 °C

Product details

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more