IXYS Linear N-Channel MOSFET, 62 A, 500 V, 4-Pin SOT-227 IXTN62N50L

RS Stock No.: 168-4608Brand: IXYSManufacturers Part No.: IXTN62N50L
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

62 A

Maximum Drain Source Voltage

500 V

Series

Linear

Package Type

SOT-227

Mounting Type

Screw Mount

Pin Count

4

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

800 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

25.42mm

Length

38.23mm

Typical Gate Charge @ Vgs

550 nC @ 20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

9.6mm

Country of Origin

United States

Product details

N-Channel Power MOSFET, IXYS Linear Series

N-Channel Power MOSFETs designed specifically for linear operation. These devices feature extended Forward Bias Safe Operating Area (FBSOA) for increased ruggedness and reliability.

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,014.40

€ 101.44 Each (In a Tube of 10) (ex VAT)

€ 1,207.14

€ 120.714 Each (In a Tube of 10) (inc. VAT)

IXYS Linear N-Channel MOSFET, 62 A, 500 V, 4-Pin SOT-227 IXTN62N50L

€ 1,014.40

€ 101.44 Each (In a Tube of 10) (ex VAT)

€ 1,207.14

€ 120.714 Each (In a Tube of 10) (inc. VAT)

IXYS Linear N-Channel MOSFET, 62 A, 500 V, 4-Pin SOT-227 IXTN62N50L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

62 A

Maximum Drain Source Voltage

500 V

Series

Linear

Package Type

SOT-227

Mounting Type

Screw Mount

Pin Count

4

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

800 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

25.42mm

Length

38.23mm

Typical Gate Charge @ Vgs

550 nC @ 20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

9.6mm

Country of Origin

United States

Product details

N-Channel Power MOSFET, IXYS Linear Series

N-Channel Power MOSFETs designed specifically for linear operation. These devices feature extended Forward Bias Safe Operating Area (FBSOA) for increased ruggedness and reliability.

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more