IXYS HiperFET, Polar N-Channel MOSFET, 50 A, 200 V, 3-Pin TO-220 IXTP50N20P

RS Stock No.: 193-420PBrand: IXYSManufacturers Part No.: IXTP50N20P
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

200 V

Series

HiperFET, Polar

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

60 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Maximum Power Dissipation

360 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

70 nC @ 10 V

Width

4.83mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.66mm

Maximum Operating Temperature

+175 °C

Height

9.15mm

Minimum Operating Temperature

-55 °C

Product details

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 70.70

€ 7.07 Each (Supplied in a Tube) (ex VAT)

€ 84.13

€ 8.41 Each (Supplied in a Tube) (inc. VAT)

IXYS HiperFET, Polar N-Channel MOSFET, 50 A, 200 V, 3-Pin TO-220 IXTP50N20P
Select packaging type

€ 70.70

€ 7.07 Each (Supplied in a Tube) (ex VAT)

€ 84.13

€ 8.41 Each (Supplied in a Tube) (inc. VAT)

IXYS HiperFET, Polar N-Channel MOSFET, 50 A, 200 V, 3-Pin TO-220 IXTP50N20P
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 24€ 7.07
25+€ 6.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

200 V

Series

HiperFET, Polar

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

60 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Maximum Power Dissipation

360 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

70 nC @ 10 V

Width

4.83mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.66mm

Maximum Operating Temperature

+175 °C

Height

9.15mm

Minimum Operating Temperature

-55 °C

Product details

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in