IXYS MCC162-16IO1, Dual Thyristor Module 1600V, 190A 150mA

RS Stock No.: 194-041Brand: IXYSManufacturers Part No.: MCC162-16IO1Distrelec Article No.: 17207310
brand-logo
View all in Thyristors

Technical Document

Specifications

Brand

IXYS

Rated Average On-State Current

190A

Thyristor Type

SCR Module

Package Type

Y4 M6

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

6.4kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

7

Dimensions

94 x 34 x 30mm

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

10mA

Peak On-State Voltage

1.25V

Minimum Operating Temperature

-40 °C

Country of Origin

Portugal

Product details

MCC Series

Dual series thyristors

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 109.14

€ 109.14 Each (ex VAT)

€ 129.88

€ 129.88 Each (inc. VAT)

IXYS MCC162-16IO1, Dual Thyristor Module 1600V, 190A 150mA

€ 109.14

€ 109.14 Each (ex VAT)

€ 129.88

€ 129.88 Each (inc. VAT)

IXYS MCC162-16IO1, Dual Thyristor Module 1600V, 190A 150mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

IXYS

Rated Average On-State Current

190A

Thyristor Type

SCR Module

Package Type

Y4 M6

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

6.4kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

7

Dimensions

94 x 34 x 30mm

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

10mA

Peak On-State Voltage

1.25V

Minimum Operating Temperature

-40 °C

Country of Origin

Portugal

Product details

MCC Series

Dual series thyristors

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in