Technical Document
Specifications
Brand
IXYSMounting Type
Panel Mount
Package Type
Y1 CU
Maximum Continuous Forward Current
270A
Peak Reverse Repetitive Voltage
1600V
Diode Configuration
Series
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.4V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Product details
MDD Series Dual Diode Modules, Ixys
Approvals
UL recognised component
Diodes and Rectifiers, Ixys
€ 219.87
€ 219.87 Each (ex VAT)
€ 261.65
€ 261.65 Each (inc. VAT)
1
€ 219.87
€ 219.87 Each (ex VAT)
€ 261.65
€ 261.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IXYSMounting Type
Panel Mount
Package Type
Y1 CU
Maximum Continuous Forward Current
270A
Peak Reverse Repetitive Voltage
1600V
Diode Configuration
Series
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.4V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Product details
MDD Series Dual Diode Modules, Ixys
Approvals
UL recognised component