E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

IXYS 1200V 260A, Dual Rectifier Diode, 3-Pin Y4-M6 MEE250-12DA

RS Stock No.: 168-4592Brand: IXYSManufacturers Part No.: MEE250-12DA
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

Y4-M6

Maximum Continuous Forward Current

260A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Series

Rectifier Type

Fast Recovery

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.8V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

500ns

Peak Non-Repetitive Forward Surge Current

2.64kA

Product details

Fast Recovery Epitaxial Diode (FRED) Modules, Ixys

Low switching losses
International standard package

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 666.42

€ 111.07 Each (In a Box of 6) (ex VAT)

€ 793.04

€ 132.173 Each (In a Box of 6) (inc. VAT)

IXYS 1200V 260A, Dual Rectifier Diode, 3-Pin Y4-M6 MEE250-12DA

€ 666.42

€ 111.07 Each (In a Box of 6) (ex VAT)

€ 793.04

€ 132.173 Each (In a Box of 6) (inc. VAT)

IXYS 1200V 260A, Dual Rectifier Diode, 3-Pin Y4-M6 MEE250-12DA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

Y4-M6

Maximum Continuous Forward Current

260A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Series

Rectifier Type

Fast Recovery

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.8V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

500ns

Peak Non-Repetitive Forward Surge Current

2.64kA

Product details

Fast Recovery Epitaxial Diode (FRED) Modules, Ixys

Low switching losses
International standard package

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more