IXYS Bridge Rectifier Module, 175A, 1200V, 3-phase, 5-Pin

RS Stock No.: 192-461Brand: IXYSManufacturers Part No.: VUO160-12NO7Distrelec Article No.: 30253543
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

IXYS

Peak Average Forward Current

175A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

PWS E 1

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.95kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.65V

Peak Reverse Current

300µA

Length

94mm

Dimensions

94 x 54 x 30mm

Width

54mm

Height

30mm

Country of Origin

Germany

Product details

Three Phase Bridge Rectifier with Screw Terminals, VUO160 Series, IXYS

Package with screw terminals
Isolation voltage 3000Vrms
Low forward voltage drop

Approvals

UL registered E 72873

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 101.38

€ 101.38 Each (ex VAT)

€ 120.64

€ 120.64 Each (inc. VAT)

IXYS Bridge Rectifier Module, 175A, 1200V, 3-phase, 5-Pin

€ 101.38

€ 101.38 Each (ex VAT)

€ 120.64

€ 120.64 Each (inc. VAT)

IXYS Bridge Rectifier Module, 175A, 1200V, 3-phase, 5-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Peak Average Forward Current

175A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

PWS E 1

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.95kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.65V

Peak Reverse Current

300µA

Length

94mm

Dimensions

94 x 54 x 30mm

Width

54mm

Height

30mm

Country of Origin

Germany

Product details

Three Phase Bridge Rectifier with Screw Terminals, VUO160 Series, IXYS

Package with screw terminals
Isolation voltage 3000Vrms
Low forward voltage drop

Approvals

UL registered E 72873

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more