Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Jabra Evolve 75 Black, Grey Wireless On Ear Headset

RS Stock No.: 273-2115Brand: JabraManufacturers Part No.: 7599-848-109Distrelec Article No.: 30378996
brand-logo
View all in Headphones

Technical Document

Specifications

Brand

Jabra

Headphone Type

On Ear Headset

Frequency Response

20 → 20000 Hz

Wired/Wireless

Wireless

Colour

Black, Grey

Sound Pressure Level

117dB

Model

Evolve 75

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Jabra Evolve 75 Black, Grey Wireless On Ear Headset

P.O.A.

Jabra Evolve 75 Black, Grey Wireless On Ear Headset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jabra

Headphone Type

On Ear Headset

Frequency Response

20 → 20000 Hz

Wired/Wireless

Wireless

Colour

Black, Grey

Sound Pressure Level

117dB

Model

Evolve 75

Country of Origin

China