JAE 1mm Pitch 30 Way 1 Row Right Angle Surface Mount LVDS Connector, Fpc, Solder Termination
Technical Document
Specifications
Brand
JAEType
FPC Connector
Number Of Contacts
30
Number Of Rows
1
Mounting Type
Surface Mount
Body Orientation
Right Angle
Pitch
1mm
Contact Material
Copper Alloy
Housing Colour
Beige
Housing Material
Polymer
Termination Method
Solder
You may be interested in
JAE FI-X Series Right Angle Surface Mount PCB Socket, 30-Contact, 1-Row, 1mm Pitch, Solder TerminationBrand: JAE
€ 21.801Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
JAE 1mm Pitch 30 Way 1 Row Right Angle Surface Mount LVDS Connector, Fpc, Solder Termination
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
JAE 1mm Pitch 30 Way 1 Row Right Angle Surface Mount LVDS Connector, Fpc, Solder Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
JAE FI-X Series Right Angle Surface Mount PCB Socket, 30-Contact, 1-Row, 1mm Pitch, Solder TerminationBrand: JAE
€ 21.801Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
JAEType
FPC Connector
Number Of Contacts
30
Number Of Rows
1
Mounting Type
Surface Mount
Body Orientation
Right Angle
Pitch
1mm
Contact Material
Copper Alloy
Housing Colour
Beige
Housing Material
Polymer
Termination Method
Solder
You may be interested in
JAE FI-X Series Right Angle Surface Mount PCB Socket, 30-Contact, 1-Row, 1mm Pitch, Solder TerminationBrand: JAE
€ 21.801Each (In a Pack of 5) (ex VAT)