JAE 52 Way Right Angle Mini PCIe, PCI Memory Card Connector With Solder Termination

RS Stock No.: 435-689Brand: JAEManufacturers Part No.: MM60-52-B1-B1
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

JAE

Card Type

Mini PCIe, PCI

Gender

Female

Number Of Contacts

52

Number Of Rows

2

Pitch

0.8mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Length

29.7mm

Width

3.9mm

Depth

10.0mm

Dimensions

29.7 x 3.9 x 10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Product details

MM60 Series (PCI Express)

The MM60 series is a module socket compatible to specifications standardized in the PCI-SIG

Compatible to PCI Express Mini Card Electromechanical SPEC
Available with fixing latch for the whole connector and module
Latch has an operating portion on both ends for module ejection
Two types of module mounting heights are available
Stand-off product is able to compile items under 1.8mm lower module compile height
Connector and latch are compatible to automatic mounting
Packing form is an embossed tape

You may be interested in

€ 14.60

€ 2.92 Each (In a Pack of 5) (ex VAT)

€ 17.37

€ 3.475 Each (In a Pack of 5) (inc. VAT)

JAE 52 Way Right Angle Mini PCIe, PCI Memory Card Connector With Solder Termination

€ 14.60

€ 2.92 Each (In a Pack of 5) (ex VAT)

€ 17.37

€ 3.475 Each (In a Pack of 5) (inc. VAT)

JAE 52 Way Right Angle Mini PCIe, PCI Memory Card Connector With Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 95€ 2.92€ 14.60
100 - 370€ 2.45€ 12.25
375 - 1495€ 2.11€ 10.55
1500 - 2995€ 1.98€ 9.90
3000+€ 1.93€ 9.65
You may be interested in

Technical Document

Specifications

Brand

JAE

Card Type

Mini PCIe, PCI

Gender

Female

Number Of Contacts

52

Number Of Rows

2

Pitch

0.8mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Length

29.7mm

Width

3.9mm

Depth

10.0mm

Dimensions

29.7 x 3.9 x 10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Product details

MM60 Series (PCI Express)

The MM60 series is a module socket compatible to specifications standardized in the PCI-SIG

Compatible to PCI Express Mini Card Electromechanical SPEC
Available with fixing latch for the whole connector and module
Latch has an operating portion on both ends for module ejection
Two types of module mounting heights are available
Stand-off product is able to compile items under 1.8mm lower module compile height
Connector and latch are compatible to automatic mounting
Packing form is an embossed tape

You may be interested in