Jaeger Circular Connector, 4 Contacts, Panel Mount, Male

RS Stock No.: 324-6451Brand: JaegerManufacturers Part No.: 5337 550 06
brand-logo

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

4

Mounting Type

Panel Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

’Rapid’ Chassis Plug

For chassis mounting receptacles with socket contacts use Standard series

Jaeger Standard & Rapid Range

You may be interested in
Stock information temporarily unavailable.

€ 43.64

€ 43.64 Each (ex VAT)

€ 51.93

€ 51.93 Each (inc. VAT)

Jaeger Circular Connector, 4 Contacts, Panel Mount, Male

€ 43.64

€ 43.64 Each (ex VAT)

€ 51.93

€ 51.93 Each (inc. VAT)

Jaeger Circular Connector, 4 Contacts, Panel Mount, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 43.64
10 - 24€ 39.91
25+€ 35.97
You may be interested in

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

4

Mounting Type

Panel Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

’Rapid’ Chassis Plug

For chassis mounting receptacles with socket contacts use Standard series

Jaeger Standard & Rapid Range

You may be interested in