Technical Document
Specifications
Brand
JalasSeries
1625
Gender
Unisex
Shoe Size EU
36
Shoe Size UK
3
Shoe Size US
4
Colour
Black
Safety Toe Type
Aluminium
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Sole Material
Polyurethane
Upper Material
Textile, Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
Indonesia
€ 199.84
€ 199.84 1 Pair (ex VAT)
€ 237.81
€ 237.81 1 Pair (inc. VAT)
1
€ 199.84
€ 199.84 1 Pair (ex VAT)
€ 237.81
€ 237.81 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JalasSeries
1625
Gender
Unisex
Shoe Size EU
36
Shoe Size UK
3
Shoe Size US
4
Colour
Black
Safety Toe Type
Aluminium
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Sole Material
Polyurethane
Upper Material
Textile, Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
Indonesia