Technical Document
Specifications
Brand
JallatteSeries
SOFTANE BTP
Gender
Men
Shoe Size EU
45
Shoe Size UK
10.5
Shoe Size US
11.5
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Resistant To
Abrasion, Perforation, Slip, Water
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Upper Material
Leather
Sole Material
PU2D
Anti-Slip
Yes
Midsole Type
Steel
Slip Resistance Rating
SRC
Country of Origin
Tunisia
Product details
Jalfir Safety Shoes With Toe Cap
Jallatte branded, Jalfir series safety shoes are not only an excellent outdoor boot but also provide the comfort and protection needed within a building environment. The Jalfir series is waterproof with a leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalfir safety shoe includes the added safety of a Stainless steel rustproof midsole which is a must have benefit for working in tough environments. With a protective scuff cap resistance to cuts, impact and abrasions including reinforcement to the front of the sole this is a really hardy boot. The Jalfir series are also antistatic including heel shock absorption. The added protection of the safety shoe includes a safety toe cap which is lighter than steel and impact resistant to 200 joules.
FEATURES and BENEFITS:
Water repellent
Full grain leather upper
Upper lined in breathable 3D mesh
Ankle and achilles tendon protection
Heel stiffener
Padded 3Dlined leather tongue
Vamp lined in non-woven fabric
Synthetic polymer toe cap SPRINGTANE
Progressive shock absorber
Anti-twist heel reinforcement
Colour Brown and black
Series – Jalfir JJE41
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils and hydrocarbons
Heel shock absorption 20 joules
Abrasion resistant
Rugged sole pattern and self-cleaning treads
Depth of tread 6.5 mm
Improved stability
Grip and propulsion respect the bio-mechanics of the foot
Softane comfort layer density 0.45
Outside density = 1.10
PROTECTION:
Synthetic polymer toe cap
Impact resistant to 200 joules
Approvals
EN ISO 20345:2011
€ 145.76
€ 145.76 1 Pair (ex VAT)
€ 173.45
€ 173.45 1 Pair (inc. VAT)
1
€ 145.76
€ 145.76 1 Pair (ex VAT)
€ 173.45
€ 173.45 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JallatteSeries
SOFTANE BTP
Gender
Men
Shoe Size EU
45
Shoe Size UK
10.5
Shoe Size US
11.5
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
Yes
Resistant To
Abrasion, Perforation, Slip, Water
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Upper Material
Leather
Sole Material
PU2D
Anti-Slip
Yes
Midsole Type
Steel
Slip Resistance Rating
SRC
Country of Origin
Tunisia
Product details
Jalfir Safety Shoes With Toe Cap
Jallatte branded, Jalfir series safety shoes are not only an excellent outdoor boot but also provide the comfort and protection needed within a building environment. The Jalfir series is waterproof with a leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalfir safety shoe includes the added safety of a Stainless steel rustproof midsole which is a must have benefit for working in tough environments. With a protective scuff cap resistance to cuts, impact and abrasions including reinforcement to the front of the sole this is a really hardy boot. The Jalfir series are also antistatic including heel shock absorption. The added protection of the safety shoe includes a safety toe cap which is lighter than steel and impact resistant to 200 joules.
FEATURES and BENEFITS:
Water repellent
Full grain leather upper
Upper lined in breathable 3D mesh
Ankle and achilles tendon protection
Heel stiffener
Padded 3Dlined leather tongue
Vamp lined in non-woven fabric
Synthetic polymer toe cap SPRINGTANE
Progressive shock absorber
Anti-twist heel reinforcement
Colour Brown and black
Series – Jalfir JJE41
SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils and hydrocarbons
Heel shock absorption 20 joules
Abrasion resistant
Rugged sole pattern and self-cleaning treads
Depth of tread 6.5 mm
Improved stability
Grip and propulsion respect the bio-mechanics of the foot
Softane comfort layer density 0.45
Outside density = 1.10
PROTECTION:
Synthetic polymer toe cap
Impact resistant to 200 joules
Approvals
EN ISO 20345:2011