Technical Document
Specifications
Brand
JallatteSeries
JALHAKA SAS
Gender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Colour
Beige
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Sole Material
PU2D
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
Tunisia
€ 211.23
€ 211.23 1 Pair (ex VAT)
€ 251.36
€ 251.36 1 Pair (inc. VAT)
1
€ 211.23
€ 211.23 1 Pair (ex VAT)
€ 251.36
€ 251.36 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JallatteSeries
JALHAKA SAS
Gender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Shoe Size US
13
Colour
Beige
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Sole Material
PU2D
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
Tunisia