E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Jallatte JALMECA Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 13, EU 48

RS Stock No.: 250-8710Brand: JallatteManufacturers Part No.: JALMECA JIJI256 48
View all in Safety Trainers

Technical Document

Specifications

Series

JALMECA

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

13

Shoe Size US

14

Colour

Black, Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Shoe Size JP/CN

31

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 120.31

€ 120.31 1 Pair (ex VAT)

€ 143.17

€ 143.17 1 Pair (inc. VAT)

Jallatte JALMECA Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 13, EU 48

€ 120.31

€ 120.31 1 Pair (ex VAT)

€ 143.17

€ 143.17 1 Pair (inc. VAT)

Jallatte JALMECA Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 13, EU 48
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

JALMECA

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

13

Shoe Size US

14

Colour

Black, Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Shoe Size JP/CN

31

Country of Origin

Tunisia