Technical Document
Specifications
Brand
Jay ElectroniqueNumber of Key Fob Buttons
2
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
France
Product details
Orion Radio Transmitters
This range of Orion remote control units from Jay Electronique are designed to satisfy the needs of a wide range of standard and industrial applications. These compact and light weight transmitters offer increased freedom of movement whilst retaining ease of use.
Radio remote control range suitable for numerous industrial applications.
European frequency bands from 433 to 434 MHz with 18 possible frequencies.
Programming of various functions via jumper switches or microswitch
Compact, light, robust transmitters.
"On/Off" buttons on certain models
Applications: lifting, elevator table, conveyors, raising industrial barriers.
1 kit of 60 black/white rectangular function labels (OWE301) is supplied for industrial and multifunction transmitters.
€ 249.44
€ 249.44 Each (ex VAT)
€ 296.83
€ 296.83 Each (inc. VAT)
1
€ 249.44
€ 249.44 Each (ex VAT)
€ 296.83
€ 296.83 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 249.44 |
5 - 9 | € 245.42 |
10+ | € 238.61 |
Technical Document
Specifications
Brand
Jay ElectroniqueNumber of Key Fob Buttons
2
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
France
Product details
Orion Radio Transmitters
This range of Orion remote control units from Jay Electronique are designed to satisfy the needs of a wide range of standard and industrial applications. These compact and light weight transmitters offer increased freedom of movement whilst retaining ease of use.
Radio remote control range suitable for numerous industrial applications.
European frequency bands from 433 to 434 MHz with 18 possible frequencies.
Programming of various functions via jumper switches or microswitch
Compact, light, robust transmitters.
"On/Off" buttons on certain models
Applications: lifting, elevator table, conveyors, raising industrial barriers.
1 kit of 60 black/white rectangular function labels (OWE301) is supplied for industrial and multifunction transmitters.