Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JCS Hi-Torque 1 Piece Stainless Steel Hose Clip Banding

RS Stock No.: 727-5939Brand: JCS Hi-TorqueManufacturers Part No.: MTB10P
brand-logo
View all in Clip Kits

Technical Document

Specifications

Clip Type

Hose Clip

Number of Pieces

1

Number of Sizes

1

Material

Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

United Kingdom

Product details

Multi-torque™ Banding

The range of stainless steel multi-torque bandings are the ideal solution when you need both strength and performance from your hose clamps.

Features and Benefits

Strong
Can cut to size
Rounded edges
8 mm A/F slotted hexagon adjusting screws

Typical Applications

Use the heavy-duty banding on your large diameter applications, pipes and ducts of any diameter.

You may be interested in
Stock information temporarily unavailable.

€ 148.71

€ 148.71 1 Reel of 10 Metres (ex VAT)

€ 176.96

€ 176.96 1 Reel of 10 Metres (inc. VAT)

JCS Hi-Torque 1 Piece Stainless Steel Hose Clip Banding

€ 148.71

€ 148.71 1 Reel of 10 Metres (ex VAT)

€ 176.96

€ 176.96 1 Reel of 10 Metres (inc. VAT)

JCS Hi-Torque 1 Piece Stainless Steel Hose Clip Banding
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Clip Type

Hose Clip

Number of Pieces

1

Number of Sizes

1

Material

Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

United Kingdom

Product details

Multi-torque™ Banding

The range of stainless steel multi-torque bandings are the ideal solution when you need both strength and performance from your hose clamps.

Features and Benefits

Strong
Can cut to size
Rounded edges
8 mm A/F slotted hexagon adjusting screws

Typical Applications

Use the heavy-duty banding on your large diameter applications, pipes and ducts of any diameter.

You may be interested in