JCS 8mm Black, Stainless Steel 304 P Clip

RS Stock No.: 298-8075Brand: JCSManufacturers Part No.: PCSR8RS
brand-logo
View all in P-Clips

Technical Document

Specifications

Brand

JCS

Closed Inside Diameter

8mm

Width

12.6mm

Fixing Hole Diameter

6.6mm

Material

Stainless Steel 304

Stainless Steel Type

BS304

Coating/Lining

TPE Thermoplastic

Colour

Black

Country of Origin

United Kingdom

Product details

P-clips, BZP Steel & Stainless Steel

A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel

You may be interested in
JCS 6mm Black, Zinc Plated Steel P Clip
€ 104.221 Bag of 50 (ex VAT)
JCS 8mm Black, Zinc Plated Steel P Clip
€ 108.781 Bag of 50 (ex VAT)
JCS 10mm Black, Zinc Plated Steel P Clip
€ 111.921 Bag of 50 (ex VAT)
JCS 5mm Black, Stainless Steel 304 P Clip
€ 79.651 Bag of 25 (ex VAT)
Stock information temporarily unavailable.

€ 69.67

€ 69.67 1 Bag of 25 (ex VAT)

€ 82.91

€ 82.91 1 Bag of 25 (inc. VAT)

JCS 8mm Black, Stainless Steel 304 P Clip

€ 69.67

€ 69.67 1 Bag of 25 (ex VAT)

€ 82.91

€ 82.91 1 Bag of 25 (inc. VAT)

JCS 8mm Black, Stainless Steel 304 P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 69.67
5 - 9€ 67.19
10 - 29€ 64.63
30+€ 61.21
You may be interested in
JCS 6mm Black, Zinc Plated Steel P Clip
€ 104.221 Bag of 50 (ex VAT)
JCS 8mm Black, Zinc Plated Steel P Clip
€ 108.781 Bag of 50 (ex VAT)
JCS 10mm Black, Zinc Plated Steel P Clip
€ 111.921 Bag of 50 (ex VAT)
JCS 5mm Black, Stainless Steel 304 P Clip
€ 79.651 Bag of 25 (ex VAT)

Technical Document

Specifications

Brand

JCS

Closed Inside Diameter

8mm

Width

12.6mm

Fixing Hole Diameter

6.6mm

Material

Stainless Steel 304

Stainless Steel Type

BS304

Coating/Lining

TPE Thermoplastic

Colour

Black

Country of Origin

United Kingdom

Product details

P-clips, BZP Steel & Stainless Steel

A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel

You may be interested in
JCS 6mm Black, Zinc Plated Steel P Clip
€ 104.221 Bag of 50 (ex VAT)
JCS 8mm Black, Zinc Plated Steel P Clip
€ 108.781 Bag of 50 (ex VAT)
JCS 10mm Black, Zinc Plated Steel P Clip
€ 111.921 Bag of 50 (ex VAT)
JCS 5mm Black, Stainless Steel 304 P Clip
€ 79.651 Bag of 25 (ex VAT)