E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

John Guest Plastic Pipe Fitting, Straight Tap Adapter

RS Stock No.: 896-8349Brand: John GuestManufacturers Part No.: CI320816FS
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Tap Adapter

Fitting Direction

Straight

Material

Acetal

Maximum Working Pressure

10 bar

Connection Size

1/4 (Tube OD) in, 3/4 (Thread BSP) in

Thread Standard or Connection Type

BSP

Country of Origin

United Kingdom

Product details

Flat End Tap Adaptor - BSP Thread

Push-fit technology
Quick disconnection without the need for tools
Food quality and suitable for potable liquids
Suitable for soft metal or plastic tubes
Superior flow characteristics

John Guest CI & CM Acetal Fittings

John Guests range of CI and CM fittings are manufactured in white (for inches) and grey or black (for metric) acetal. With their food grade EPDM O-ring they have been developed for use in the water industry but are equally suited for use with other potable liquids. They can also be used for intermittent hot water applications. The CI and CM fittings are not suitable for compressed air or vacuum applications.

Stock information temporarily unavailable.

€ 32.05

€ 32.05 1 Bag of 10 (ex VAT)

€ 38.14

€ 38.14 1 Bag of 10 (inc. VAT)

John Guest Plastic Pipe Fitting, Straight Tap Adapter

€ 32.05

€ 32.05 1 Bag of 10 (ex VAT)

€ 38.14

€ 38.14 1 Bag of 10 (inc. VAT)

John Guest Plastic Pipe Fitting, Straight Tap Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fitting Type

Tap Adapter

Fitting Direction

Straight

Material

Acetal

Maximum Working Pressure

10 bar

Connection Size

1/4 (Tube OD) in, 3/4 (Thread BSP) in

Thread Standard or Connection Type

BSP

Country of Origin

United Kingdom

Product details

Flat End Tap Adaptor - BSP Thread

Push-fit technology
Quick disconnection without the need for tools
Food quality and suitable for potable liquids
Suitable for soft metal or plastic tubes
Superior flow characteristics

John Guest CI & CM Acetal Fittings

John Guests range of CI and CM fittings are manufactured in white (for inches) and grey or black (for metric) acetal. With their food grade EPDM O-ring they have been developed for use in the water industry but are equally suited for use with other potable liquids. They can also be used for intermittent hot water applications. The CI and CM fittings are not suitable for compressed air or vacuum applications.