E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Johnson Electric Dormeyer Linear Solenoid, 120 V, 53.4N

RS Stock No.: 125-2251Brand: Johnson ElectricManufacturers Part No.: 195224-233
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Power Consumption

10 W

Supply Voltage

120 V

AC or DC Operation

ac

Maximum Pull Force

53.4N

Plunger Diameter

3.18mm

Coil Resistance

14.8Ω

Series

Dormeyer

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Johnson Electric Dormeyer Linear Solenoid, 120 V, 53.4N

P.O.A.

Johnson Electric Dormeyer Linear Solenoid, 120 V, 53.4N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Consumption

10 W

Supply Voltage

120 V

AC or DC Operation

ac

Maximum Pull Force

53.4N

Plunger Diameter

3.18mm

Coil Resistance

14.8Ω

Series

Dormeyer

Country of Origin

United States

You may be interested in