E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Johnson Electric Stepper Motor, 50mNm Torque, 12 V, 18°, 1.5mm Shaft

RS Stock No.: 383-1267Brand: Johnson ElectricManufacturers Part No.: 53154
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Step Angle

18°

Holding Torque

50mNm

Number Of Wires

6

Supply Voltage

12 V

Shaft Diameter

1.5mm

Winding Arrangement

Unipolar

Number of Pole Pairs

2

Product details

18° Stepper Motor, Model UAG

6-wire 4-phase, can be driven from bipolar or unipolar source
150mm ribbon cable fitted & terminated with an AMP Micro Match connector (6way)
Typical applications measuring equipment, pumps, small printers

Stock information temporarily unavailable.

€ 25.37

€ 25.37 Each (ex VAT)

€ 30.19

€ 30.19 Each (inc. VAT)

Johnson Electric Stepper Motor, 50mNm Torque, 12 V, 18°, 1.5mm Shaft

€ 25.37

€ 25.37 Each (ex VAT)

€ 30.19

€ 30.19 Each (inc. VAT)

Johnson Electric Stepper Motor, 50mNm Torque, 12 V, 18°, 1.5mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Step Angle

18°

Holding Torque

50mNm

Number Of Wires

6

Supply Voltage

12 V

Shaft Diameter

1.5mm

Winding Arrangement

Unipolar

Number of Pole Pairs

2

Product details

18° Stepper Motor, Model UAG

6-wire 4-phase, can be driven from bipolar or unipolar source
150mm ribbon cable fitted & terminated with an AMP Micro Match connector (6way)
Typical applications measuring equipment, pumps, small printers