E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Johnson Electric Reversible Synchronous Geared AC Geared Motor, 3.3 W, 230 V

RS Stock No.: 383-1289Brand: Johnson ElectricManufacturers Part No.: 53223
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

3.3 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Output Speed

4 rpm

Maximum Output Torque

12000 Ncm

Rotation

Reversible

Country of Origin

Germany

Product details

Geared Motor Type UFR/UDS

Reversible ac. synchronous motor & gearbox combination
Typical applications where constant speed is required, actuator, valves, printing equipment
Motor position can be changed on the gearbox to enable the cable route to be optimised

Stock information temporarily unavailable.

P.O.A.

Johnson Electric Reversible Synchronous Geared AC Geared Motor, 3.3 W, 230 V

P.O.A.

Johnson Electric Reversible Synchronous Geared AC Geared Motor, 3.3 W, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

3.3 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Output Speed

4 rpm

Maximum Output Torque

12000 Ncm

Rotation

Reversible

Country of Origin

Germany

Product details

Geared Motor Type UFR/UDS

Reversible ac. synchronous motor & gearbox combination
Typical applications where constant speed is required, actuator, valves, printing equipment
Motor position can be changed on the gearbox to enable the cable route to be optimised