Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Johnson Electric 53465 Clockwise Synchronous AC Motor, 0.5 W, 1 Phase, 12 Pole, 230 V, Clip Mounting

RS Stock No.: 455-2527Brand: Johnson ElectricManufacturers Part No.: 53465
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

0.5 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Phase

1

Output Speed

500 rpm

Number of Poles

12

Mounting Type

Clip

Rotation

Clockwise

Series

53465

Country of Origin

Germany

Product details

UDS1 AC Motor

The UDS1 is a two wire motor designed for continuous use at a constant speed of 500 rpm at 50 Hz. It is custom engineered to meet the force/torque requirements and integration needs of your application.

Features & Benefits

Two wire synchronous motor designed for continuous use at a constant speed (500 rpm. at 50Hz)
Clockwise rotation viewed from shaft end
Long life (at least 3 years in continuous use)
Robust permanent magnet "tin-can" construction
Long life self-lubricating sintered bronze bearing
Fitted with a pinion to suit a range of UGD Saia-Burgess gearboxes
Can be stalled with voltage applied without overheating
Typical applications: Time-synchronised drive for clocks, cam programmers, paper feeds, actuators, valves, flaps, various moving advertising signs, time-relays

Product Application Information

The features of the UDS1 synchronous motor make it a popular choice in many industries. Applications include
cam programmers, paper feeds, actuators, valves, flaps and time delay relays.

Supplied with

Mounting clip.

AC Synchronous Motors

These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).

Stock information temporarily unavailable.

P.O.A.

Johnson Electric 53465 Clockwise Synchronous AC Motor, 0.5 W, 1 Phase, 12 Pole, 230 V, Clip Mounting

P.O.A.

Johnson Electric 53465 Clockwise Synchronous AC Motor, 0.5 W, 1 Phase, 12 Pole, 230 V, Clip Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

0.5 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Phase

1

Output Speed

500 rpm

Number of Poles

12

Mounting Type

Clip

Rotation

Clockwise

Series

53465

Country of Origin

Germany

Product details

UDS1 AC Motor

The UDS1 is a two wire motor designed for continuous use at a constant speed of 500 rpm at 50 Hz. It is custom engineered to meet the force/torque requirements and integration needs of your application.

Features & Benefits

Two wire synchronous motor designed for continuous use at a constant speed (500 rpm. at 50Hz)
Clockwise rotation viewed from shaft end
Long life (at least 3 years in continuous use)
Robust permanent magnet "tin-can" construction
Long life self-lubricating sintered bronze bearing
Fitted with a pinion to suit a range of UGD Saia-Burgess gearboxes
Can be stalled with voltage applied without overheating
Typical applications: Time-synchronised drive for clocks, cam programmers, paper feeds, actuators, valves, flaps, various moving advertising signs, time-relays

Product Application Information

The features of the UDS1 synchronous motor make it a popular choice in many industries. Applications include
cam programmers, paper feeds, actuators, valves, flaps and time delay relays.

Supplied with

Mounting clip.

AC Synchronous Motors

These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).