JSP White Micro Bump Cap, HDPE Protective Material

RS Stock No.: 269-4236Brand: JSPManufacturers Part No.: AAG002-100-100
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

JSP

Colour

White

Peak Type

Micro

Adjustable

No

Protective Material

HDPE

Cap Material

High Density Polyethylene (HDPE)

Machine Washable

Yes

Complies With EN812

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 65.18

€ 65.18 Each (ex VAT)

€ 77.56

€ 77.56 Each (inc. VAT)

JSP White Micro Bump Cap, HDPE Protective Material

€ 65.18

€ 65.18 Each (ex VAT)

€ 77.56

€ 77.56 Each (inc. VAT)

JSP White Micro Bump Cap, HDPE Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Colour

White

Peak Type

Micro

Adjustable

No

Protective Material

HDPE

Cap Material

High Density Polyethylene (HDPE)

Machine Washable

Yes

Complies With EN812

Yes

Country of Origin

China