Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JSP Green Standard Peak Bump Cap, HDPE Protective Material

RS Stock No.: 136-8226Brand: JSPManufacturers Part No.: ABR000-102-051
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

JSP

Colour

Green

Peak Type

Standard

Adjustable

Yes

Protective Material

HDPE

Cap Material

Canvas

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

No

Head Size

52 - 65cm

Country of Origin

China

Product details

Hardcap A1+ Bump Cap

Hardcap A1+ gives you bump technology protection with excellent comfort. The bump caps protective liner protects you from accidental bumping and scraping of your head but does not replace an industrial safety helmet. The Hardcap is adjustable with a fastening strap providing a good fit and a towelling sweat-band adding to the comfortable fit. An expanded neoprene comfort pad fits into the top of the cap and 12 ventilation points ensure that your head is kept cool.

FEATURES and BENEFITS:

Hardcap A1+ Bump cap
Bump cap technology
Protects against accidental bumping and scraping of your head
Protective scalp liner and fastening strap – removable, adjustable
Expanded neoprene comfort pad
Terry towelling sweat-band
One handed angled cap adjuster
One size – fits from 53 cm to 64 cm
Must be worn with peak facing forward
Testing to A1
Impact tested – 30° to 60° from the cap crown
Outer cap material is canvas
12 Ventilation points
Washable
Comfortable

Standards

EN812:2012, A1:2012

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JSP Green Standard Peak Bump Cap, HDPE Protective Material

P.O.A.

JSP Green Standard Peak Bump Cap, HDPE Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

JSP

Colour

Green

Peak Type

Standard

Adjustable

Yes

Protective Material

HDPE

Cap Material

Canvas

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

No

Head Size

52 - 65cm

Country of Origin

China

Product details

Hardcap A1+ Bump Cap

Hardcap A1+ gives you bump technology protection with excellent comfort. The bump caps protective liner protects you from accidental bumping and scraping of your head but does not replace an industrial safety helmet. The Hardcap is adjustable with a fastening strap providing a good fit and a towelling sweat-band adding to the comfortable fit. An expanded neoprene comfort pad fits into the top of the cap and 12 ventilation points ensure that your head is kept cool.

FEATURES and BENEFITS:

Hardcap A1+ Bump cap
Bump cap technology
Protects against accidental bumping and scraping of your head
Protective scalp liner and fastening strap – removable, adjustable
Expanded neoprene comfort pad
Terry towelling sweat-band
One handed angled cap adjuster
One size – fits from 53 cm to 64 cm
Must be worn with peak facing forward
Testing to A1
Impact tested – 30° to 60° from the cap crown
Outer cap material is canvas
12 Ventilation points
Washable
Comfortable

Standards

EN812:2012, A1:2012

You may be interested in