Technical Document
Specifications
Brand
JSPColour
Black
Peak Type
Standard
Adjustable
No
Protective Material
Cotton, Polyester
Cap Material
Cotton, Polyester
Machine Washable
No
Complies With EN812
Yes
Country of Origin
United Kingdom
€ 48.50
€ 48.50 Each (ex VAT)
€ 57.72
€ 57.72 Each (inc. VAT)
JSP Black Standard Peak Bump Cap, Cotton, Polyester Protective Material
1
€ 48.50
€ 48.50 Each (ex VAT)
€ 57.72
€ 57.72 Each (inc. VAT)
JSP Black Standard Peak Bump Cap, Cotton, Polyester Protective Material
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
JSPColour
Black
Peak Type
Standard
Adjustable
No
Protective Material
Cotton, Polyester
Cap Material
Cotton, Polyester
Machine Washable
No
Complies With EN812
Yes
Country of Origin
United Kingdom