E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

JSP Self Retracting Lifeline Plastic Single

RS Stock No.: 269-4387Brand: JSPManufacturers Part No.: FAR0731
brand-logo
View all in Fall Arrest Blocks

Technical Document

Specifications

Brand

JSP

Extended Length

2m

Load Capacity

140kg

Leg Type

Single

Casing Material

Plastic

Lifeline Material

Webbing

Country of Origin

India

Stock information temporarily unavailable.

€ 392.56

€ 392.56 Each (ex VAT)

€ 467.15

€ 467.15 Each (inc. VAT)

JSP Self Retracting Lifeline Plastic Single

€ 392.56

€ 392.56 Each (ex VAT)

€ 467.15

€ 467.15 Each (inc. VAT)

JSP Self Retracting Lifeline Plastic Single
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Extended Length

2m

Load Capacity

140kg

Leg Type

Single

Casing Material

Plastic

Lifeline Material

Webbing

Country of Origin

India