JSP Fall Arrest Kit with Harness, Lanyard, Rucksack

RS Stock No.: 861-0425Brand: JSPManufacturers Part No.: FAR1104
brand-logo

Technical Document

Specifications

Brand

JSP

Application

Fall Arrest

Kit Weight Capacity

136kg

Harness Attachment Point

Front, Rear

Adjustable Straps

Chest, Leg, Shoulder

Connecting Element

Single Leg Lanyard

Connecting Element Length

2m

Anchorage Sling

No

Bag Included

Yes

Kit Contents

Harness, Lanyard, Rucksack

Country of Origin

India

Product details

Pioneer™ Fall Arrest Kit

Pioneer 2-point Full Body Harness

2-point full body harness
With one dorsal attachment D-ring and front textile loops for fall arrest
Chest, shoulder and leg straps adjustable
For all sizes up to a weight of 136 Kg
Parachute Buckle
Sit Strap
Polyester webbing 44 mm
Breaking strength 23 kN
Weight 1155 g

Pioneer 2m Scaffolders Lanyard

2m Scaffolders Lanyard
Complete with 1 captive pin aluminium karabiner and 1 aluminium scaffold hook
11 mm kernmentel rope lanyard
Breaking strength 25 kN
Weight 1940 g

Supplied with

2-point Pioneer harness, 2m fall arrest lanyard, JSP rucksack

Standards

EN 361:2002; EN 355:2002; EN 362:2004 Class B/T; CE

Kits & Equipment

You may be interested in
JSP Fall Arrest Kit
€ 385.051 Kit (ex VAT)

P.O.A.

JSP Fall Arrest Kit with Harness, Lanyard, Rucksack

P.O.A.

JSP Fall Arrest Kit with Harness, Lanyard, Rucksack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
JSP Fall Arrest Kit
€ 385.051 Kit (ex VAT)

Technical Document

Specifications

Brand

JSP

Application

Fall Arrest

Kit Weight Capacity

136kg

Harness Attachment Point

Front, Rear

Adjustable Straps

Chest, Leg, Shoulder

Connecting Element

Single Leg Lanyard

Connecting Element Length

2m

Anchorage Sling

No

Bag Included

Yes

Kit Contents

Harness, Lanyard, Rucksack

Country of Origin

India

Product details

Pioneer™ Fall Arrest Kit

Pioneer 2-point Full Body Harness

2-point full body harness
With one dorsal attachment D-ring and front textile loops for fall arrest
Chest, shoulder and leg straps adjustable
For all sizes up to a weight of 136 Kg
Parachute Buckle
Sit Strap
Polyester webbing 44 mm
Breaking strength 23 kN
Weight 1155 g

Pioneer 2m Scaffolders Lanyard

2m Scaffolders Lanyard
Complete with 1 captive pin aluminium karabiner and 1 aluminium scaffold hook
11 mm kernmentel rope lanyard
Breaking strength 25 kN
Weight 1940 g

Supplied with

2-point Pioneer harness, 2m fall arrest lanyard, JSP rucksack

Standards

EN 361:2002; EN 355:2002; EN 362:2004 Class B/T; CE

Kits & Equipment

You may be interested in
JSP Fall Arrest Kit
€ 385.051 Kit (ex VAT)