Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

JST, CPT Automotive Connector Socket Black Surface Mount 16 Way, Crimp Termination 16CPT-B-2A

RS Stock No.: 123-8231Brand: JSTManufacturers Part No.: 16CPT-B-2A
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

JST

Type

CPT Connector

Number Of Contacts

16

Gender

Female

Number Of Rows

2

Current Rating

3A

Mounting Type

Surface Mount

Series

CPT

Colour

Black

Termination Method

Crimp

Height

9.1mm

Width

18mm

Depth

12.5mm

Housing Material

Glass Filled PBT

Corded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Brass

Country of Origin

Japan

Product details

JST CPT 2.0 mm Pitch Female Housings

A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminal 123-8233 and have a cable acceptance size of 0.3 mm² to 1.4 mm². The housings in this range are available in both single and double row circuits in 2,4,8,12,16 and 20 way. A suitable crimp tool 123-8234 is also available separately.

Features and Benefits

• Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
• Provides high reliability in automotive electrical equipment
• Rugged and compact design
• Wide temperature range - 40°C - + 100°C
• Compact size

Applications

• Automotive

JST Range

Stock information temporarily unavailable.

€ 14.60

€ 2.92 Each (In a Pack of 5) (ex VAT)

€ 17.37

€ 3.475 Each (In a Pack of 5) (inc. VAT)

JST, CPT Automotive Connector Socket Black Surface Mount 16 Way, Crimp Termination 16CPT-B-2A

€ 14.60

€ 2.92 Each (In a Pack of 5) (ex VAT)

€ 17.37

€ 3.475 Each (In a Pack of 5) (inc. VAT)

JST, CPT Automotive Connector Socket Black Surface Mount 16 Way, Crimp Termination 16CPT-B-2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.92€ 14.60
25 - 95€ 2.71€ 13.55
100+€ 2.53€ 12.65

Technical Document

Specifications

Brand

JST

Type

CPT Connector

Number Of Contacts

16

Gender

Female

Number Of Rows

2

Current Rating

3A

Mounting Type

Surface Mount

Series

CPT

Colour

Black

Termination Method

Crimp

Height

9.1mm

Width

18mm

Depth

12.5mm

Housing Material

Glass Filled PBT

Corded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Brass

Country of Origin

Japan

Product details

JST CPT 2.0 mm Pitch Female Housings

A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminal 123-8233 and have a cable acceptance size of 0.3 mm² to 1.4 mm². The housings in this range are available in both single and double row circuits in 2,4,8,12,16 and 20 way. A suitable crimp tool 123-8234 is also available separately.

Features and Benefits

• Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
• Provides high reliability in automotive electrical equipment
• Rugged and compact design
• Wide temperature range - 40°C - + 100°C
• Compact size

Applications

• Automotive

JST Range