JST XH Series Straight Through Hole PCB Header, 6 Contact(s), 2.5mm Pitch, Shrouded

RS Stock No.: 749-5228Brand: JSTManufacturers Part No.: B6B-XH-AM(LF)(SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

XH

Pitch

2.5mm

Number Of Contacts

6

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

250.0 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.50

€ 0.37 Each (In a Pack of 50) (ex VAT)

€ 22.02

€ 0.44 Each (In a Pack of 50) (inc. VAT)

JST XH Series Straight Through Hole PCB Header, 6 Contact(s), 2.5mm Pitch, Shrouded
Select packaging type

€ 18.50

€ 0.37 Each (In a Pack of 50) (ex VAT)

€ 22.02

€ 0.44 Each (In a Pack of 50) (inc. VAT)

JST XH Series Straight Through Hole PCB Header, 6 Contact(s), 2.5mm Pitch, Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450€ 0.37€ 18.50
500 - 1200€ 0.31€ 15.50
1250 - 2450€ 0.31€ 15.50
2500 - 4950€ 0.29€ 14.50
5000+€ 0.29€ 14.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

XH

Pitch

2.5mm

Number Of Contacts

6

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

250.0 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more