E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

JST ACH Series Right Angle Surface Mount PCB Header, 2 Contact(s), 1.2mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 172-5044Brand: JSTManufacturers Part No.: BM02B-ACHSS-GAN-ETF (LF)(SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

ACH

Pitch

1.2mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2.0A

Voltage Rating

50.0 V

Country of Origin

Japan

Product details

JST ACH Series 1.2 mm Wire to Board PCB Header Connectors

ACH series wire to board PCB header connectors with a 1.2mm pitch. These ACH 1.2 mm wire to board PCB headers have compact, space saving, low profile design with a height 1.4 mm and width of 4.3 mm. These 1.2 mm ACH wire-to-board headers are mated from the vertical direction, while the wires come out in a horizontal direction. The ultra compact, low-profile design of these ACH header connectors provides the flexibility for applications that need high performance connectors in tight spaces.

1.20mm Wire to Board JST ACH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,340.00

€ 0.52 Each (On a Reel of 4500) (ex VAT)

€ 2,784.60

€ 0.619 Each (On a Reel of 4500) (inc. VAT)

JST ACH Series Right Angle Surface Mount PCB Header, 2 Contact(s), 1.2mm Pitch, 1 Row(s), Shrouded

€ 2,340.00

€ 0.52 Each (On a Reel of 4500) (ex VAT)

€ 2,784.60

€ 0.619 Each (On a Reel of 4500) (inc. VAT)

JST ACH Series Right Angle Surface Mount PCB Header, 2 Contact(s), 1.2mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

ACH

Pitch

1.2mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2.0A

Voltage Rating

50.0 V

Country of Origin

Japan

Product details

JST ACH Series 1.2 mm Wire to Board PCB Header Connectors

ACH series wire to board PCB header connectors with a 1.2mm pitch. These ACH 1.2 mm wire to board PCB headers have compact, space saving, low profile design with a height 1.4 mm and width of 4.3 mm. These 1.2 mm ACH wire-to-board headers are mated from the vertical direction, while the wires come out in a horizontal direction. The ultra compact, low-profile design of these ACH header connectors provides the flexibility for applications that need high performance connectors in tight spaces.

1.20mm Wire to Board JST ACH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more