Technical Document
Specifications
Brand
JSTWire Size
1 → 3 mm², 16 → 14 AWG
Overall Length
21mm
Insulation
Insulated
Insulation Material
Nylon
Series
CE
Country of Origin
Japan
Product details
JST Insulated Closed End Crimp Splice Terminals
A range of nylon insulated closed end splice terminals suitable for a variety of wires. These insulated closed end splice terminals are available in 2 different styles, please refer to datasheet on our website for details
JST Insulated Crimp Terminals
€ 20.05
€ 20.05 1 Pack of 100 (ex VAT)
€ 23.86
€ 23.86 1 Pack of 100 (inc. VAT)
1
€ 20.05
€ 20.05 1 Pack of 100 (ex VAT)
€ 23.86
€ 23.86 1 Pack of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 20.05 |
2 - 3 | € 19.76 |
4 - 5 | € 19.21 |
6 - 7 | € 18.43 |
8+ | € 17.46 |
Technical Document
Specifications
Brand
JSTWire Size
1 → 3 mm², 16 → 14 AWG
Overall Length
21mm
Insulation
Insulated
Insulation Material
Nylon
Series
CE
Country of Origin
Japan
Product details
JST Insulated Closed End Crimp Splice Terminals
A range of nylon insulated closed end splice terminals suitable for a variety of wires. These insulated closed end splice terminals are available in 2 different styles, please refer to datasheet on our website for details