Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

JST, EH Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row

RS Stock No.: 172-4910Brand: JSTManufacturers Part No.: EHR-3
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

EH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

9.5mm

Width

3.8mm

Housing Material

Nylon

Product details

EH Series Crimp Socket Connector Housings

The EH Series from JST are a range of slim and compact, 2.5mm pitch, crimp style socket housings that are ideal for high density connections to PCB’s. The assembled connectors offer low contact resistance and high reliability and can be used with either crimp style or insulation displacement configuration HR connectors.

Features and Benefits

• 2.5 mm pitch
• 2 to 15 circuits
• Slim and compact in design
• Easy and effective crimping
• Highly reliable
• Polarising guides

Approvals

UL File No. 60389, CSA File No. LR20812

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 100.00

€ 0.10 Each (In a Bag of 1000) (ex VAT)

€ 119.00

€ 0.119 Each (In a Bag of 1000) (inc. VAT)

JST, EH Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row

€ 100.00

€ 0.10 Each (In a Bag of 1000) (ex VAT)

€ 119.00

€ 0.119 Each (In a Bag of 1000) (inc. VAT)

JST, EH Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

EH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

9.5mm

Width

3.8mm

Housing Material

Nylon

Product details

EH Series Crimp Socket Connector Housings

The EH Series from JST are a range of slim and compact, 2.5mm pitch, crimp style socket housings that are ideal for high density connections to PCB’s. The assembled connectors offer low contact resistance and high reliability and can be used with either crimp style or insulation displacement configuration HR connectors.

Features and Benefits

• 2.5 mm pitch
• 2 to 15 circuits
• Slim and compact in design
• Easy and effective crimping
• Highly reliable
• Polarising guides

Approvals

UL File No. 60389, CSA File No. LR20812

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more