E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

JST, C Butt Splice Connector, Red, Insulated 0.25 → 1.65, 22 → 16 AWG

RS Stock No.: 166-7508Brand: JSTManufacturers Part No.: FNC-1.25
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

JST

Splice Type

Butt

Wire Size

0.25 → 1.65, 22 → 16 AWG

Overall Length

22.7mm

Insulation

Insulated

Colour

Red

Insulation Material

Nylon

Series

C

Country of Origin

Japan

Product details

JST Insulated Crimp Butt Splice Terminals

A range of insulated crimp butt splices suitable for use with a variery of wire sizes.
Crimp butt splices with part number prefixed 'FVC' have flared vinyl insulation
Crimp butt splices with part number prefixed 'FNC' have flared nylon insulation

JST Insulated Crimp Terminals

Stock information temporarily unavailable.

€ 220.00

€ 0.44 Each (In a Box of 500) (ex VAT)

€ 261.80

€ 0.524 Each (In a Box of 500) (inc. VAT)

JST, C Butt Splice Connector, Red, Insulated 0.25 → 1.65, 22 → 16 AWG

€ 220.00

€ 0.44 Each (In a Box of 500) (ex VAT)

€ 261.80

€ 0.524 Each (In a Box of 500) (inc. VAT)

JST, C Butt Splice Connector, Red, Insulated 0.25 → 1.65, 22 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Splice Type

Butt

Wire Size

0.25 → 1.65, 22 → 16 AWG

Overall Length

22.7mm

Insulation

Insulated

Colour

Red

Insulation Material

Nylon

Series

C

Country of Origin

Japan

Product details

JST Insulated Crimp Butt Splice Terminals

A range of insulated crimp butt splices suitable for use with a variery of wire sizes.
Crimp butt splices with part number prefixed 'FVC' have flared vinyl insulation
Crimp butt splices with part number prefixed 'FNC' have flared nylon insulation

JST Insulated Crimp Terminals