E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

JST Insulated Crimp Blade Terminal 18mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red

RS Stock No.: 111-5342Brand: JSTManufacturers Part No.: FV1.25-AF2.3A(LF)K
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Brand

JST

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

0.25mm²

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

27.2mm

Maximum Wire Size (AWG)

16AWG

Blade Length

18mm

Inner Diameter

4mm

Blade Width

2.3mm

Blade Thickness

0.8mm

Hooked

No

Colour

Red

Country of Origin

Japan

Product details

JST AF Type Insulated Crimp Blade Terminals

AF type insulated crimp blade terminals with high resistance to heat, cold, oil, fire and excellent insulating performance. The vinyl insulation offers both insulation properties and flame resistance. The flared entry design allows wire to be quickly and easily inserted into the terminal. These AF type insulated crimp blade terminals are made from oxygen free copper which has high electroconductivity. Oxygen free copper also has excellent electrical and mechanical characteristics which surpass those of other copper materials. The toughness of oxygen free copper means it can be safely brazed without hydrogen embrittlement allowing high strength brazed seams to be produced on the terminals.

Features and Benefits

Vinyl insulation with high insulation properties and flame resistance
High resistance to heat, cold and fire
Flared wire entry for quick and simple wire insertion
Oxygen free copper with high electroconductivity, electrical and mechanical characteristics
High strength brazed seams
Temperature rating of 75°

JST Insulated Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

€ 8.50

€ 0.34 Each (In a Pack of 25) (ex VAT)

€ 10.12

€ 0.405 Each (In a Pack of 25) (inc. VAT)

JST Insulated Crimp Blade Terminal 18mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red

€ 8.50

€ 0.34 Each (In a Pack of 25) (ex VAT)

€ 10.12

€ 0.405 Each (In a Pack of 25) (inc. VAT)

JST Insulated Crimp Blade Terminal 18mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225€ 0.34€ 8.50
250 - 475€ 0.31€ 7.75
500 - 975€ 0.29€ 7.25
1000 - 2475€ 0.29€ 7.25
2500+€ 0.26€ 6.50
You may be interested in

Technical Document

Specifications

Brand

JST

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

0.25mm²

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

27.2mm

Maximum Wire Size (AWG)

16AWG

Blade Length

18mm

Inner Diameter

4mm

Blade Width

2.3mm

Blade Thickness

0.8mm

Hooked

No

Colour

Red

Country of Origin

Japan

Product details

JST AF Type Insulated Crimp Blade Terminals

AF type insulated crimp blade terminals with high resistance to heat, cold, oil, fire and excellent insulating performance. The vinyl insulation offers both insulation properties and flame resistance. The flared entry design allows wire to be quickly and easily inserted into the terminal. These AF type insulated crimp blade terminals are made from oxygen free copper which has high electroconductivity. Oxygen free copper also has excellent electrical and mechanical characteristics which surpass those of other copper materials. The toughness of oxygen free copper means it can be safely brazed without hydrogen embrittlement allowing high strength brazed seams to be produced on the terminals.

Features and Benefits

Vinyl insulation with high insulation properties and flame resistance
High resistance to heat, cold and fire
Flared wire entry for quick and simple wire insertion
Oxygen free copper with high electroconductivity, electrical and mechanical characteristics
High strength brazed seams
Temperature rating of 75°

JST Insulated Crimp Terminals

You may be interested in