E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

JST, FV Insulated Ring Terminal, M5 (#10) Stud Size, 0.25mm² to 1.65mm² Wire Size, Red

RS Stock No.: 688-1186Brand: JSTManufacturers Part No.: FVWS1.25-5(LF)
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

JST

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

4.3mm

Outer Ring Diameter

8mm

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

M5 (#10)

Colour

Red

Thickness

0.8mm

Overall Length

20mm

Country of Origin

Japan

Product details

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals

Stock information temporarily unavailable.

€ 10.00

€ 0.10 Each (In a Pack of 100) (ex VAT)

€ 11.90

€ 0.119 Each (In a Pack of 100) (inc. VAT)

JST, FV Insulated Ring Terminal, M5 (#10) Stud Size, 0.25mm² to 1.65mm² Wire Size, Red

€ 10.00

€ 0.10 Each (In a Pack of 100) (ex VAT)

€ 11.90

€ 0.119 Each (In a Pack of 100) (inc. VAT)

JST, FV Insulated Ring Terminal, M5 (#10) Stud Size, 0.25mm² to 1.65mm² Wire Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

4.3mm

Outer Ring Diameter

8mm

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

M5 (#10)

Colour

Red

Thickness

0.8mm

Overall Length

20mm

Country of Origin

Japan

Product details

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals