Technical Document
Specifications
Brand
JSTMaximum Wire Size mm²
0.25mm²
Maximum Wire Size (mm²)
0.25mm²
Pin Diameter
0.8mm
Number of Entries
1
Insulation Material
PP
Colour
Purple
Pin Length
6mm
Insulation
Insulated
Maximum Wire Size AWG
24AWG
Maximum Wire Size (AWG)
24AWG
Overall Length
11mm
Series
FWE
Contact Material
Copper
Country of Origin
Switzerland
Product details
JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals
A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
€ 21.00
€ 0.21 Each (In a Pack of 100) (ex VAT)
€ 24.99
€ 0.25 Each (In a Pack of 100) (inc. VAT)
100
€ 21.00
€ 0.21 Each (In a Pack of 100) (ex VAT)
€ 24.99
€ 0.25 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTMaximum Wire Size mm²
0.25mm²
Maximum Wire Size (mm²)
0.25mm²
Pin Diameter
0.8mm
Number of Entries
1
Insulation Material
PP
Colour
Purple
Pin Length
6mm
Insulation
Insulated
Maximum Wire Size AWG
24AWG
Maximum Wire Size (AWG)
24AWG
Overall Length
11mm
Series
FWE
Contact Material
Copper
Country of Origin
Switzerland
Product details
JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals
A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.