E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

JST, PA Female Connector Housing, 2mm Pitch, 8 Way, 1 Row

RS Stock No.: 476-6827Brand: JSTManufacturers Part No.: PAP-08V-SDistrelec Article No.: 30424037
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

8

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

PA

For Use With

Crimp Connector

Body Orientation

Straight

Length

18mm

Width

5.8mm

Housing Material

Nylon

Distrelec Product Id

30424037

Country of Origin

Malaysia

Product details

JST PCB Connector Housings - PA Series

Our range of JST PCB Connector Housings form part of the PA series for connectors. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits

• 2 mm pitch
• Wire to board connection
• Additional locking features for secure connection to fittings
• Compact and durable
• UL File No. 60389, CSA File No. LR20812

2.0 mm JST PA Range

The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.40

€ 0.34 Each (In a Pack of 10) (ex VAT)

€ 4.05

€ 0.405 Each (In a Pack of 10) (inc. VAT)

JST, PA Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
Select packaging type

€ 3.40

€ 0.34 Each (In a Pack of 10) (ex VAT)

€ 4.05

€ 0.405 Each (In a Pack of 10) (inc. VAT)

JST, PA Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

8

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

PA

For Use With

Crimp Connector

Body Orientation

Straight

Length

18mm

Width

5.8mm

Housing Material

Nylon

Distrelec Product Id

30424037

Country of Origin

Malaysia

Product details

JST PCB Connector Housings - PA Series

Our range of JST PCB Connector Housings form part of the PA series for connectors. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits

• 2 mm pitch
• Wire to board connection
• Additional locking features for secure connection to fittings
• Compact and durable
• UL File No. 60389, CSA File No. LR20812

2.0 mm JST PA Range

The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more