JST, PH Female PCB Housing, 2mm Pitch, 6 Way, 1 Row

RS Stock No.: 353-1349Brand: JSTManufacturers Part No.: PHR-6
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

6

Number Of Rows

1

Pitch

2mm

Gender

Female

Series

PH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

13.8mm

Width

4.5mm

Housing Material

Nylon

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, PHR Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
€ 0.19Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

JST, PH Female PCB Housing, 2mm Pitch, 6 Way, 1 Row

P.O.A.

JST, PH Female PCB Housing, 2mm Pitch, 6 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, PHR Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
€ 0.19Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

JST

Number Of Contacts

6

Number Of Rows

1

Pitch

2mm

Gender

Female

Series

PH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

13.8mm

Width

4.5mm

Housing Material

Nylon

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, PHR Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
€ 0.19Each (In a Pack of 10) (ex VAT)