Technical Document
Specifications
Brand
JSTSeries
R
Insulation
Uninsulated
Inner Ring Diameter
10.5mm
Outer Ring Diameter
16mm
Minimum Wire Size mm²
10.5mm²
Maximum Wire Size mm²
16.78mm²
Minimum Wire Size (mm²)
10.5mm²
Maximum Wire Size (mm²)
16.78mm²
Maximum Wire Size AWG
6AWG
Minimum Wire Size AWG
6AWG
Minimum Wire Size (AWG)
6AWG
Maximum Wire Size (AWG)
6AWG
Stud Size
10mm
Thickness
1.5mm
Overall Length
32.8mm
Country of Origin
Indonesia
Product details
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
Standards
UL Listed E42024
CSA Certified LR20812
JST Terminals
€ 78.00
€ 0.39 Each (In a Box of 200) (ex VAT)
€ 92.82
€ 0.464 Each (In a Box of 200) (inc. VAT)
200
€ 78.00
€ 0.39 Each (In a Box of 200) (ex VAT)
€ 92.82
€ 0.464 Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTSeries
R
Insulation
Uninsulated
Inner Ring Diameter
10.5mm
Outer Ring Diameter
16mm
Minimum Wire Size mm²
10.5mm²
Maximum Wire Size mm²
16.78mm²
Minimum Wire Size (mm²)
10.5mm²
Maximum Wire Size (mm²)
16.78mm²
Maximum Wire Size AWG
6AWG
Minimum Wire Size AWG
6AWG
Minimum Wire Size (AWG)
6AWG
Maximum Wire Size (AWG)
6AWG
Stud Size
10mm
Thickness
1.5mm
Overall Length
32.8mm
Country of Origin
Indonesia
Product details
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
Standards
UL Listed E42024
CSA Certified LR20812