Technical Document
Specifications
Brand
JSTSeries
BH
Pitch
8.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
600.0 V
Product details
BH Series Side Connector
JST BH Series 4mm LCD Low Profile Backlight Starter Connectors
€ 222.50
€ 0.89 Each (Supplied on a Reel) (ex VAT)
€ 264.78
€ 1.059 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
250
€ 222.50
€ 0.89 Each (Supplied on a Reel) (ex VAT)
€ 264.78
€ 1.059 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
250 - 990 | € 0.89 | € 8.90 |
1000 - 4990 | € 0.78 | € 7.80 |
5000 - 9990 | € 0.73 | € 7.30 |
10000+ | € 0.73 | € 7.30 |
Technical Document
Specifications
Brand
JSTSeries
BH
Pitch
8.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
600.0 V
Product details