Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

JST, VL Female Connector Housing, 6.2mm Pitch, 3 Way, 1 Row

RS Stock No.: 502-2768Brand: JSTManufacturers Part No.: VLR-03V
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

6.2mm

Gender

Female

Mounting Type

Cable Mount

Series

VL

For Use With

VL Series Pin Contact

Body Orientation

Straight

Length

26.4mm

Width

29.5mm

Housing Material

Polyamide

Country of Origin

Japan

Product details

JST VL Series 6.2 mm Wire to Wire Socket Housings for Pin Contacts

VL Series wire to wire crimp style socket housings for pin contacts with a 6.2mm pitch that can be free hanging or panel mounted. These VL series socket style wire to wire housings are suitable for use with circuits that have high-power requirements of up to 20A when loaded with VL series crimp contacts. The housings feature in-built lances which allow the contact to be easily inserted and securely locked into place. The use of housing lances allows lanceless contacts to be used which avoids wire tangling and lance deformation is eliminated. Inner and outer locking devices are incorporated into the housings to prevent accidental disconnection due to vibration or wire routing. To aid panel mounting these VL series connector housings have a space saving panel lock designed to prevent tangling with wires or breaking in cold or dry weather. These VL Series socket housings are suitable for use with a panel thickness of 0.5 mm to 2.0 mm and are available in 2 panel hole shape designs.
The pin contacts for these socket housings must be purchased separately
Secondary retainers are also available which ensure the contacts are fully seated and prevent accidental release.

Features and benefits

Designed for high-power circuits requiring up to 20A
Housing lance design for secure contact retention
Inner and outer locking device for secure mating connection
Space saving panel lock construction
Secondary retainers available

JST VL Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.10

€ 1.51 Each (In a Pack of 10) (ex VAT)

€ 17.97

€ 1.797 Each (In a Pack of 10) (inc. VAT)

JST, VL Female Connector Housing, 6.2mm Pitch, 3 Way, 1 Row

€ 15.10

€ 1.51 Each (In a Pack of 10) (ex VAT)

€ 17.97

€ 1.797 Each (In a Pack of 10) (inc. VAT)

JST, VL Female Connector Housing, 6.2mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

6.2mm

Gender

Female

Mounting Type

Cable Mount

Series

VL

For Use With

VL Series Pin Contact

Body Orientation

Straight

Length

26.4mm

Width

29.5mm

Housing Material

Polyamide

Country of Origin

Japan

Product details

JST VL Series 6.2 mm Wire to Wire Socket Housings for Pin Contacts

VL Series wire to wire crimp style socket housings for pin contacts with a 6.2mm pitch that can be free hanging or panel mounted. These VL series socket style wire to wire housings are suitable for use with circuits that have high-power requirements of up to 20A when loaded with VL series crimp contacts. The housings feature in-built lances which allow the contact to be easily inserted and securely locked into place. The use of housing lances allows lanceless contacts to be used which avoids wire tangling and lance deformation is eliminated. Inner and outer locking devices are incorporated into the housings to prevent accidental disconnection due to vibration or wire routing. To aid panel mounting these VL series connector housings have a space saving panel lock designed to prevent tangling with wires or breaking in cold or dry weather. These VL Series socket housings are suitable for use with a panel thickness of 0.5 mm to 2.0 mm and are available in 2 panel hole shape designs.
The pin contacts for these socket housings must be purchased separately
Secondary retainers are also available which ensure the contacts are fully seated and prevent accidental release.

Features and benefits

Designed for high-power circuits requiring up to 20A
Housing lance design for secure contact retention
Inner and outer locking device for secure mating connection
Space saving panel lock construction
Secondary retainers available

JST VL Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more