E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

JST, VYH Male Crimp Connector Housing, 6.5mm Pitch, 6 Way, 2 Row

RS Stock No.: 177-4477Brand: JSTManufacturers Part No.: VYHP-06VD
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

6

Number Of Rows

2

Pitch

6.5mm

Gender

Male

Mounting Type

PCB Mount

Series

VYH

For Use With

VYH Connectors

Body Orientation

Straight

Length

18.8mm

Width

16.4mm

Housing Material

Nylon

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 75.00

€ 0.50 Each (In a Bag of 150) (ex VAT)

€ 89.25

€ 0.595 Each (In a Bag of 150) (inc. VAT)

JST, VYH Male Crimp Connector Housing, 6.5mm Pitch, 6 Way, 2 Row

€ 75.00

€ 0.50 Each (In a Bag of 150) (ex VAT)

€ 89.25

€ 0.595 Each (In a Bag of 150) (inc. VAT)

JST, VYH Male Crimp Connector Housing, 6.5mm Pitch, 6 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
150 - 600€ 0.50€ 75.00
750 - 1350€ 0.47€ 70.50
1500+€ 0.44€ 66.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

6

Number Of Rows

2

Pitch

6.5mm

Gender

Male

Mounting Type

PCB Mount

Series

VYH

For Use With

VYH Connectors

Body Orientation

Straight

Length

18.8mm

Width

16.4mm

Housing Material

Nylon

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more