E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

JST Hand Ratcheting Crimp Tool for SCN Contacts

RS Stock No.: 752-2279Brand: JSTManufacturers Part No.: WC-191
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

JST

Product Type

Crimp Tool

For Use With

SCN Contacts

Operation

Hand

Ratcheting

Yes

Overall Length

224 mm

Product details

2.5mm Board-In SCN Crimp Tooling

These Crimp Hand Tools are Ratchet types with a Parallel action.
The YRS type Crimper, stock number 752-2273, is designed for SCN contacts in strip form.
The WC type Crimper, stock number 752-2279, is designed for SCN loose contacts.

2.5mm Board-In - JST SCN Connector

These JST Wire to Board Crimp style 2.5 mm pitch SCN Connectors are a Board-In type. The 2.5 mm pitch SCN Connectors provide high-density mounting in an efficient and economical manner.

Stock information temporarily unavailable.

€ 646.60

€ 646.60 Each (ex VAT)

€ 769.45

€ 769.45 Each (inc. VAT)

JST Hand Ratcheting Crimp Tool for SCN Contacts

€ 646.60

€ 646.60 Each (ex VAT)

€ 769.45

€ 769.45 Each (inc. VAT)

JST Hand Ratcheting Crimp Tool for SCN Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Product Type

Crimp Tool

For Use With

SCN Contacts

Operation

Hand

Ratcheting

Yes

Overall Length

224 mm

Product details

2.5mm Board-In SCN Crimp Tooling

These Crimp Hand Tools are Ratchet types with a Parallel action.
The YRS type Crimper, stock number 752-2273, is designed for SCN contacts in strip form.
The WC type Crimper, stock number 752-2279, is designed for SCN loose contacts.

2.5mm Board-In - JST SCN Connector

These JST Wire to Board Crimp style 2.5 mm pitch SCN Connectors are a Board-In type. The 2.5 mm pitch SCN Connectors provide high-density mounting in an efficient and economical manner.