E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Jumo Pressure Sensor, 0bar Min, 16bar Max, Relative Reading

RS Stock No.: 457-3170Brand: JumoManufacturers Part No.: 401001/000-460-405-502-20-601-61/000
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Accuracy

0.5 %

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

3 ms

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

401001 series pressure converters

Range of piezo-resistive pressure converters for measuring relative pressures in gaseous and liquid environments.
Output 4 → 20 mA.
AISI 303 stainless steel housing.
The part in contact with the environment to be measured is made from AISI 303 stainless steel.
2 wire output via cable gland and screw terminal or M12 connector (43008 series)
Linear characteristics.

You may be interested in
Stock information temporarily unavailable.

€ 251.40

€ 251.40 Each (ex VAT)

€ 299.17

€ 299.17 Each (inc. VAT)

Jumo Pressure Sensor, 0bar Min, 16bar Max, Relative Reading

€ 251.40

€ 251.40 Each (ex VAT)

€ 299.17

€ 299.17 Each (inc. VAT)

Jumo Pressure Sensor, 0bar Min, 16bar Max, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Accuracy

0.5 %

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

3 ms

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

401001 series pressure converters

Range of piezo-resistive pressure converters for measuring relative pressures in gaseous and liquid environments.
Output 4 → 20 mA.
AISI 303 stainless steel housing.
The part in contact with the environment to be measured is made from AISI 303 stainless steel.
2 wire output via cable gland and screw terminal or M12 connector (43008 series)
Linear characteristics.

You may be interested in