E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Jumo Capillary Thermostat, +150°C Max, NO/NC, Automatic Reset, Surface Mount

RS Stock No.: 357-7878Brand: JumoManufacturers Part No.: 603021/01-2-043-30-1000-40-10-00-00-000-00-6/000
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

+20°C

Maximum Temperature

+150°C

Thermostat Type

Capillary

Switch Configuration

NO/NC

Contact Rating

10A

Contact Voltage Rating

230V ac/dc

Terminal Type

Solder Tab

Reset Type

Automatic

Mounting Type

Surface Mount

Product details

Surface Mount Thermostats with Capillary

Switching point adjustable via external dial
IP54 rated
Temperature control or temperature monitoring functions
1 x SPDT switching contact
Differential of 3-4%

You may be interested in
Stock information temporarily unavailable.

€ 323.76

€ 323.76 Each (ex VAT)

€ 385.27

€ 385.27 Each (inc. VAT)

Jumo Capillary Thermostat, +150°C Max, NO/NC, Automatic Reset, Surface Mount

€ 323.76

€ 323.76 Each (ex VAT)

€ 385.27

€ 385.27 Each (inc. VAT)

Jumo Capillary Thermostat, +150°C Max, NO/NC, Automatic Reset, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 323.76
5 - 11€ 315.38
12+€ 306.21
You may be interested in

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

+20°C

Maximum Temperature

+150°C

Thermostat Type

Capillary

Switch Configuration

NO/NC

Contact Rating

10A

Contact Voltage Rating

230V ac/dc

Terminal Type

Solder Tab

Reset Type

Automatic

Mounting Type

Surface Mount

Product details

Surface Mount Thermostats with Capillary

Switching point adjustable via external dial
IP54 rated
Temperature control or temperature monitoring functions
1 x SPDT switching contact
Differential of 3-4%

You may be interested in