E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Jumo eTRON Panel Mount Thermostat, 76 x 36mm, 1 Output 1 Relay, 12 → 24 V dc, 24 V ac Supply Voltage

RS Stock No.: 497-9001Brand: JumoManufacturers Part No.: 701060/811-31
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

1 Relay

Supply Voltage

12 → 24 V dc, 24 V ac

Size

76 x 36mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

IP Rating

IP65, IP20

Range

-200 °C → 600 °C

Series

eTRON

Mounting Type

Panel Mount

Input Type

PT100, PT1000, KTY2X-6

Panel Depth

56mm

Country of Origin

Germany

Product details

eTRON M – Electronic Microstat

PT100 Input
Integrated defrosting function
Heating or cooling is configurable
Limit monitoring
Adjustable switching hysteresis
Time delayed switch-on after power-on selectable
Operating hours counter
Symbols for operating modes, °C, °F, hours, minutes and seconds on display
Parameter level protected by code
Setup program for configuration and archiving via PC
Customised linearisation via tabular function in the setup program

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

Jumo eTRON Panel Mount Thermostat, 76 x 36mm, 1 Output 1 Relay, 12 → 24 V dc, 24 V ac Supply Voltage

P.O.A.

Jumo eTRON Panel Mount Thermostat, 76 x 36mm, 1 Output 1 Relay, 12 → 24 V dc, 24 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

1 Relay

Supply Voltage

12 → 24 V dc, 24 V ac

Size

76 x 36mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

IP Rating

IP65, IP20

Range

-200 °C → 600 °C

Series

eTRON

Mounting Type

Panel Mount

Input Type

PT100, PT1000, KTY2X-6

Panel Depth

56mm

Country of Origin

Germany

Product details

eTRON M – Electronic Microstat

PT100 Input
Integrated defrosting function
Heating or cooling is configurable
Limit monitoring
Adjustable switching hysteresis
Time delayed switch-on after power-on selectable
Operating hours counter
Symbols for operating modes, °C, °F, hours, minutes and seconds on display
Parameter level protected by code
Setup program for configuration and archiving via PC
Customised linearisation via tabular function in the setup program

Approvals

UL