E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Jumo eTRON Panel Mount Thermostat, 2 Output 2 Relay, 24 V ac, 12 → 24 V dc Supply Voltage

RS Stock No.: 500-1092Brand: JumoManufacturers Part No.: 701060/822-31
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

2 Relay

Supply Voltage

24 V ac, 12 → 24 V dc

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Input Type

K Type Thermocouple

Series

eTRON

Mounting Type

Panel Mount

Country of Origin

Germany

Product details

eTRON M - Electronic Microstat

Jumo eTRON M digital electronic thermostat for simple temperature control (heating or cooling).

Compact, electronic microstat for simple temperature control (for heating or cooling)
Three-digit backlit LC display
13 mm digit height and special characters for °C, °F, h, min, s, active defrosting and/or heating phase
Simple operation via four keys
Input depending on type:
- Resistance thermometer
- Thermocouple
- Current
Output 1 changer or 2 N/O
Adjustable switching hysteresis
Integrated defrost function
Limit value monitoring
Elapsed time counter
Code-protected parameter level
Simple assembly, panel-mounted
Electr. connection via screw terminals
Sensor Pt100, protection tube 6 x 50 mm, connection lead 2.5 m, silicone, -50 °C → +180 °C
Setup program (for Windows 98/ME/NT4.0/2000/XP) incl. PC interface

Stock information temporarily unavailable.

P.O.A.

Jumo eTRON Panel Mount Thermostat, 2 Output 2 Relay, 24 V ac, 12 → 24 V dc Supply Voltage

P.O.A.

Jumo eTRON Panel Mount Thermostat, 2 Output 2 Relay, 24 V ac, 12 → 24 V dc Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

2 Relay

Supply Voltage

24 V ac, 12 → 24 V dc

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Input Type

K Type Thermocouple

Series

eTRON

Mounting Type

Panel Mount

Country of Origin

Germany

Product details

eTRON M - Electronic Microstat

Jumo eTRON M digital electronic thermostat for simple temperature control (heating or cooling).

Compact, electronic microstat for simple temperature control (for heating or cooling)
Three-digit backlit LC display
13 mm digit height and special characters for °C, °F, h, min, s, active defrosting and/or heating phase
Simple operation via four keys
Input depending on type:
- Resistance thermometer
- Thermocouple
- Current
Output 1 changer or 2 N/O
Adjustable switching hysteresis
Integrated defrost function
Limit value monitoring
Elapsed time counter
Code-protected parameter level
Simple assembly, panel-mounted
Electr. connection via screw terminals
Sensor Pt100, protection tube 6 x 50 mm, connection lead 2.5 m, silicone, -50 °C → +180 °C
Setup program (for Windows 98/ME/NT4.0/2000/XP) incl. PC interface