E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Jumo PID Temperature Controller, 96 x 96mm, 2 Output Analogue, Relay, 110 → 240 V ac Supply Voltage PID

RS Stock No.: 763-8674Brand: JumoManufacturers Part No.: 702024/8-3100-23
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

Analogue, Relay

Supply Voltage

110 → 240 V ac

Size

96 x 96mm

Number of Outputs

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Temperature Range

-100 → +1300 °C, -200 → +1000 °C, -200 → +1200 °C, -200 → +1372 °C, -200 → +400 °C, -200 → +650 °C, -200 → +900 °C, -50 → +100 °C, -50 → +150 °C, -50 → +1768 °C

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP20, IP65

Range

0 → 10 (Voltage) V, 0 → 20 (Current) mA, -200 → +1768 (Thermocouples) °C, -200 → +650 (RTD Temperature Probes) °C

Additional Functionality

PID Function Only

Display Colour

Green, Red

Panel Depth

80mm

Stock information temporarily unavailable.

P.O.A.

Jumo PID Temperature Controller, 96 x 96mm, 2 Output Analogue, Relay, 110 → 240 V ac Supply Voltage PID

P.O.A.

Jumo PID Temperature Controller, 96 x 96mm, 2 Output Analogue, Relay, 110 → 240 V ac Supply Voltage PID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

Analogue, Relay

Supply Voltage

110 → 240 V ac

Size

96 x 96mm

Number of Outputs

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Temperature Range

-100 → +1300 °C, -200 → +1000 °C, -200 → +1200 °C, -200 → +1372 °C, -200 → +400 °C, -200 → +650 °C, -200 → +900 °C, -50 → +100 °C, -50 → +150 °C, -50 → +1768 °C

Control Type

PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP20, IP65

Range

0 → 10 (Voltage) V, 0 → 20 (Current) mA, -200 → +1768 (Thermocouples) °C, -200 → +650 (RTD Temperature Probes) °C

Additional Functionality

PID Function Only

Display Colour

Green, Red

Panel Depth

80mm