Jumo Software for Use with T02 Series

RS Stock No.: 410-5193Brand: JumoManufacturers Part No.: Setup-Programm dTRANS T02
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Jumo

Accessory Type

Software

For Use With

T02 Series

Application

Programmable Transducer

Country of Origin

Germany

Product details

dTRANS T02 – Programmable Transducer

Galvanic separation of the unit signal
To mount on a 35 x 7.5 mm top hat rail according to EN 50 022
JUMO dTRANS T02 transducers include a microprocessor for digital signal processing
Input and output are galvanically separated
The transducers can be programmed using the PC setup program that is available as an accessory (sensor type, measurement range, output behaviour, fine adjusting, client-specific linearisation)
In addition, with the 956521/... and 956522/... models, the limit values of the limit comparators and the frequency output can be programmed
Current and voltage output are available directly at connection terminals. No hardware necessary
PC interface cable with TTL/RS232 converter and adapter

Stock information temporarily unavailable.

€ 97.21

€ 97.21 Each (ex VAT)

€ 115.68

€ 115.68 Each (inc. VAT)

Jumo Software for Use with T02 Series

€ 97.21

€ 97.21 Each (ex VAT)

€ 115.68

€ 115.68 Each (inc. VAT)

Jumo Software for Use with T02 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Accessory Type

Software

For Use With

T02 Series

Application

Programmable Transducer

Country of Origin

Germany

Product details

dTRANS T02 – Programmable Transducer

Galvanic separation of the unit signal
To mount on a 35 x 7.5 mm top hat rail according to EN 50 022
JUMO dTRANS T02 transducers include a microprocessor for digital signal processing
Input and output are galvanically separated
The transducers can be programmed using the PC setup program that is available as an accessory (sensor type, measurement range, output behaviour, fine adjusting, client-specific linearisation)
In addition, with the 956521/... and 956522/... models, the limit values of the limit comparators and the frequency output can be programmed
Current and voltage output are available directly at connection terminals. No hardware necessary
PC interface cable with TTL/RS232 converter and adapter